Part Details for MAX3450EETE by Rochester Electronics LLC
Overview of MAX3450EETE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3450EETE
MAX3450EETE CAD Models
MAX3450EETE Part Data Attributes
|
MAX3450EETE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX3450EETE
Rochester Electronics LLC
LINE TRANSCEIVER, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | TWO SINGLE ENDED RECEIVER AND ONE DIFFERENTIAL RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Receive Delay-Max | 22 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 18 ns | |
Width | 3 mm |
Alternate Parts for MAX3450EETE
This table gives cross-reference parts and alternative options found for MAX3450EETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3450EETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2550AYMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | MAX3450EETE vs MIC2550AYMLTR |
MAX3450EETE+ | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | Maxim Integrated Products | MAX3450EETE vs MAX3450EETE+ |
MAX3456EETE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX3450EETE vs MAX3456EETE-T |
MAX3456EETE+T | ±15kV ESD-Protected USB Transceivers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3450EETE vs MAX3456EETE+T |
MIC2550AYMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Micrel Inc | MAX3450EETE vs MIC2550AYMLTR |
MIC2550ABMLTR | LINE TRANSCEIVER, QCC16, MLF-16 | Rochester Electronics LLC | MAX3450EETE vs MIC2550ABMLTR |
MAX3456EETE | LINE TRANSCEIVER, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Rochester Electronics LLC | MAX3450EETE vs MAX3456EETE |
MAX3456EETE+ | ±15kV ESD-Protected USB Transceivers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3450EETE vs MAX3456EETE+ |
MAX3456EETE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX3450EETE vs MAX3456EETE+T |
MIC2550YMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Micrel Inc | MAX3450EETE vs MIC2550YMLTR |