Part Details for MAX3301EEBA-T by Rochester Electronics LLC
Overview of MAX3301EEBA-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3301EEBA-T
MAX3301EEBA-T CAD Models
MAX3301EEBA-T Part Data Attributes:
|
MAX3301EEBA-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX3301EEBA-T
Rochester Electronics LLC
LINE TRANSCEIVER, PBGA25, 5 X 5 MM, UCSP-25
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | 5 X 5 MM, UCSP-25 | |
Pin Count | 25 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PBGA-B25 | |
Length | 2.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 25 ns | |
Width | 2.54 mm |
Alternate Parts for MAX3301EEBA-T
This table gives cross-reference parts and alternative options found for MAX3301EEBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3301EEBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3302EEBA-T | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, PBGA25, 5 X 5 MM, UCSP-25 | Maxim Integrated Products | MAX3301EEBA-T vs MAX3302EEBA-T |