Parametric results for: MAX3301EEBA-T under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max3301eebat
Select parts from the table below to compare.
Compare
Compare
MAX3301EEBA-T
Maxim Integrated Products
Check for Price No No Obsolete 3.7 V DIFFERENTIAL 1 3 25 ns LINE TRANSCEIVER BICMOS YES GENERAL PURPOSE 1 2.5 V 1 mA 30 ns 4.5 V 3 V YES INDUSTRIAL S-PBGA-B25 Not Qualified e0 1 85 °C -40 °C 25 PLASTIC/EPOXY VFBGA BGA25,5X5,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN LEAD BALL 500 µm BOTTOM 2.54 mm 670 µm 2.54 mm MAXIM INTEGRATED PRODUCTS INC BGA 5 X 5 MM, UCSP-25 25 not_compliant EAR99 8542.39.00.01
MAX3301EEBA-T
Rochester Electronics LLC
Check for Price No No Active 3.7 V DIFFERENTIAL 1 3 25 ns LINE TRANSCEIVER BICMOS YES GENERAL PURPOSE 1 30 ns 4.5 V 3 V YES INDUSTRIAL S-PBGA-B25 1 85 °C -40 °C 240 20 25 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NOT SPECIFIED BALL 500 µm BOTTOM 2.54 mm 670 µm 2.54 mm ROCHESTER ELECTRONICS LLC BGA 5 X 5 MM, UCSP-25 25 unknown