Part Details for MAX3293AUT-T by Maxim Integrated Products
Overview of MAX3293AUT-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX3293AUT-T
MAX3293AUT-T CAD Models
MAX3293AUT-T Part Data Attributes
|
MAX3293AUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3293AUT-T
Maxim Integrated Products
Line Driver, 1 Func, 1 Driver, BICMOS, PDSO6, MO-178, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 1.625 mm |
Alternate Parts for MAX3293AUT-T
This table gives cross-reference parts and alternative options found for MAX3293AUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3293AUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3293AUT+T | 20Mbps, +3.3V, SOT23 RS-485/RS-422 Transmitters, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX3293AUT-T vs MAX3293AUT+T |
MAX3293AUT+ | 20Mbps, +3.3V, SOT23 RS-485/RS-422 Transmitters, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX3293AUT-T vs MAX3293AUT+ |
ISL3293EIHZ-T | LINE DRIVER, PDSO6, ROHS COMPLIANT, PLASTIC, MO-178AB, SC-74, SOT-23, 6 PIN | Intersil Corporation | MAX3293AUT-T vs ISL3293EIHZ-T |
MAX3293AUT+T | Line Driver, 1 Func, 1 Driver, BICMOS, PDSO6, MO-178, SOT-23, 6 PIN | Maxim Integrated Products | MAX3293AUT-T vs MAX3293AUT+T |
MAX3293AUT | 20Mbps, +3.3V, SOT23 RS-485/RS-422 Transmitters | Maxim Integrated Products | MAX3293AUT-T vs MAX3293AUT |