-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20Mbps, +3.3V, SOT23 RS-485/RS-422 Transmitters, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3293AUTT
|
Mouser Electronics | RS-422/RS-485 Interface IC 20Mbps, +3.3V, SOT23 RS-485/RS-422 Trans RoHS: Compliant | 4308 |
|
$1.8200 / $3.4500 | Buy Now |
|
Analog Devices Inc | 20Mbps, +3.3V, SOT23 RS-485/RS Min Qty: 1 Package Multiple: 1 | 647 |
|
$1.6677 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3293AUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3293AUT+T
Analog Devices Inc
20Mbps, +3.3V, SOT23 RS-485/RS-422 Transmitters, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2003-02-25 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX3293AUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3293AUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3293AUT+ | 20Mbps, +3.3V, SOT23 RS-485/RS-422 Transmitters, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX3293AUT+T vs MAX3293AUT+ |
MAX3293AUT-T | Line Driver, 1 Func, 1 Driver, BICMOS, PDSO6, MO-178, SOT-23, 6 PIN | Maxim Integrated Products | MAX3293AUT+T vs MAX3293AUT-T |
ISL3293EIHZ-T | LINE DRIVER, PDSO6, ROHS COMPLIANT, PLASTIC, MO-178AB, SC-74, SOT-23, 6 PIN | Intersil Corporation | MAX3293AUT+T vs ISL3293EIHZ-T |
MAX3293AUT+T | Line Driver, 1 Func, 1 Driver, BICMOS, PDSO6, MO-178, SOT-23, 6 PIN | Maxim Integrated Products | MAX3293AUT+T vs MAX3293AUT+T |
MAX3293AUT | 20Mbps, +3.3V, SOT23 RS-485/RS-422 Transmitters | Maxim Integrated Products | MAX3293AUT+T vs MAX3293AUT |