Part Details for MAX3181EEUK+T by Analog Devices Inc
Overview of MAX3181EEUK+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3181EEUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3181EEUKT
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, 0.5 A, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5 RoHS: Compliant | 1181 |
|
$1.8500 / $5.1900 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 0.5µA, +3 Min Qty: 1 Package Multiple: 1 | 395 |
|
$1.5875 / $4.6600 | Buy Now |
Part Details for MAX3181EEUK+T
MAX3181EEUK+T CAD Models
MAX3181EEUK+T Part Data Attributes
|
MAX3181EEUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3181EEUK+T
Analog Devices Inc
±15kV ESD-Protected, 0.5µA, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-21 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX3181EEUK+T
This table gives cross-reference parts and alternative options found for MAX3181EEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3181EEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3181EEUK+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 0.5µA, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX3181EEUK+T vs MAX3181EEUK+ |
MAX3181EEUK+ | Maxim Integrated Products | Check for Price | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5, SOT-23, 5 PIN | MAX3181EEUK+T vs MAX3181EEUK+ |