MAX3094EEUE+
Description: ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C

Overview of MAX3094EEUE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3094EEUE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78Y4897
Newark Rs422/Rs485 Receiver, 10Mbps, Tssop-16, Ic Type:Rs422/Rs485 Receiver, No. Of Receivers:4Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:10Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Fail Safe:Open Rohs Compliant: Yes |Analog Devices MAX3094EEUE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 68
  • 1 $6.7800
  • 10 $6.1200
  • 25 $5.7000
  • 50 $5.2700
  • 192 $4.8400
  • 288 $4.6300
  • 576 $4.4100
$4.4100 / $6.7800 Buy Now
DISTI # 700-MAX3094EEUE
Mouser Electronics RS-422/RS-485 Interface IC 15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers RoHS: Compliant 12942
  • 1 $6.7800
  • 10 $6.1200
  • 25 $5.7700
  • 96 $4.8400
  • 288 $4.4100
  • 576 $3.8400
  • 1,056 $3.7000
$3.7000 / $6.7800 Buy Now
DISTI # E54:1762_17854897
Arrow Electronics Quad Receiver RS-422/RS-485 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2414 Europe - 1011
  • 1 $6.6170
  • 10 $5.9720
  • 25 $5.7150
  • 50 $4.8020
  • 100 $4.1500
  • 1,000 $3.6890
$3.6890 / $6.6170 Buy Now
DISTI # V36:1790_26374193
Arrow Electronics Quad Receiver RS-422/RS-485 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2405 Americas - 221
  • 96 $4.3860
  • 480 $3.8320
  • 2,400 $3.6920
  • 12,000 $3.6550
  • 24,000 $3.6180
  • 48,000 $3.5820
  • 60,000 $3.5460
$3.5460 / $4.3860 Buy Now
Analog Devices Inc ±15kV ESD-Protected, 10Mbps, 3 Min Qty: 1 Package Multiple: 1 53
  • 1 $6.2500
  • 10 $5.6150
  • 25 $5.3080
  • 100 $4.6004
  • 250 $4.3644
  • 500 $3.9162
  • 1,000 $3.3028
  • 2,500 $3.1377
$3.1377 / $6.2500 Buy Now
DISTI # 81017197
Verical Quad Receiver RS-422/RS-485 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2414 Americas - 1010
  • 2 $6.6170
  • 10 $5.9720
  • 25 $5.7150
  • 50 $4.8020
  • 100 $4.1500
  • 1,000 $3.6890
$3.6890 / $6.6170 Buy Now
DISTI # 80596667
Verical Quad Receiver RS-422/RS-485 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2405 Americas - 192
  • 96 $4.3860
  • 480 $3.8320
  • 2,400 $3.6920
  • 12,000 $3.6550
  • 24,000 $3.6180
  • 48,000 $3.5820
  • 60,000 $3.5460
$3.5460 / $4.3860 Buy Now

CAD Models for MAX3094EEUE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3094EEUE+ by Analog Devices Inc

MAX3094EEUE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-TSSOP_4.4-4.4_MM
Pin Count
16
Manufacturer Package Code
16-TSSOP_4.4-4.4_MM
Date Of Intro
2000-07-15
Samacsys Manufacturer
Analog Devices
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.0025 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
111 ns
Receiver Number of Bits
4
Seated Height-Max
1.1 mm
Supply Current-Max
4 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX3094EEUE+
    Analog Devices Inc
    ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX3094EEUE+

This table gives cross-reference parts and alternative options found for MAX3094EEUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3094EEUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3094ECUE-T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3094EEUE+ vs MAX3094ECUE-T
MAX3094ECUE+T ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3094EEUE+ vs MAX3094ECUE+T
MAX3094EEUE+T ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX3094EEUE+ vs MAX3094EEUE+T
MAX3094EEUE/GG8 ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, N/A, 16 Pins, -40 to 85C Analog Devices Inc MAX3094EEUE+ vs MAX3094EEUE/GG8
MAX3094EEUE Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3094EEUE+ vs MAX3094EEUE
MAX3094EEUE+ Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3094EEUE+ vs MAX3094EEUE+
MAX3094ECUE+ ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3094EEUE+ vs MAX3094ECUE+
MAX3094ECUE+T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3094EEUE+ vs MAX3094ECUE+T
MAX3094ECUE+ Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3094EEUE+ vs MAX3094ECUE+
MAX3094EEUE+T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3094EEUE+ vs MAX3094EEUE+T
Part Number Description Manufacturer Compare
MAX3094EEUE+T ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX3094EEUE+ vs MAX3094EEUE+T
MAX3094EEUE+ Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3094EEUE+ vs MAX3094EEUE+
MAX3094EEUE+T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3094EEUE+ vs MAX3094EEUE+T
MAX3094EEUE Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3094EEUE+ vs MAX3094EEUE
MAX3094ECUE+ Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3094EEUE+ vs MAX3094ECUE+
MAX3094ECUE+T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3094EEUE+ vs MAX3094ECUE+T
MAX3094ECUE+T ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3094EEUE+ vs MAX3094ECUE+T
MAX3094ECUE-T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3094EEUE+ vs MAX3094ECUE-T
MAX3094EEUE/GG8 ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, N/A, 16 Pins, -40 to 85C Analog Devices Inc MAX3094EEUE+ vs MAX3094EEUE/GG8
MAX3094ECUE+ ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3094EEUE+ vs MAX3094ECUE+

Related Parts for MAX3094EEUE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3094EEUE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3094EEUE+ by Analog Devices Inc

  • Please alert me when MAX3094EEUE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3094EEUE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3094EEUE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3094EEUE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3094EEUE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3094EEUE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: