Filter Your Search
1 - 8 of 8 results
|
MAX3094EEUE+T
Maxim Integrated Products
|
$4.7729 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 4 | 2.5 mA | 111 ns | 4 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3094EEUE+
Analog Devices Inc
|
$4.9830 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 4 | 2.5 mA | 111 ns | 4 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2000-07-15 | Analog Devices | |||||||||
|
MAX3094EEUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 4 | 2.5 mA | 111 ns | 4 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3094EEUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 4 | 2.5 mA | 111 ns | 4 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2000-07-15 | Analog Devices | |||||||||
|
MAX3094EEUE/GG8
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | NO | EIA-422; EIA-485 | 4 | 2.5 mA | 123 ns | 4 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX3094EEUE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 4 | 2.5 mA | 111 ns | 4 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX3094EEUE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 4 | 2.5 mA | 111 ns | 4 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3094EEUE/GG8
Analog Devices Inc
|
Check for Price | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | EIA-422; EIA-485 | 4 | 2.5 mA | 123 ns | 4 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | N/A | 16 | N/A | 2000-07-15 |