MAX280MJA/883B vs MAX280EPA+ feature comparison

MAX280MJA/883B Analog Devices Inc

Buy Now Datasheet

MAX280EPA+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Part Package Code 8-CERDIP-300_MIL DIP
Pin Count 8 8
Manufacturer Package Code 8-CERDIP-300_MIL
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Additional Feature ZERO DC ERROR ZERO DC ERROR
Center or Cutoff Freq Rng-Max 20 kHz 20 kHz
Center or Cutoff Freq Rng-Min
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -8 V -8 V
Neg Supply Voltage-Min (Vsup) -2.375 V -2.375 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Poles and Zeros 5 AND 0 5 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Seated Height-Max 5.08 mm 4.572 mm
Supply Voltage-Max (Vsup) 8 V 8 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transfer Characteristics BUTTERWORTH BUTTERWORTH
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description ROHS COMPLIANT, PLASTIC, DIP-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 9.375 mm
Order 5TH
Package Equivalence Code DIP8,.3
Supply Current-Max (Isup) 10 mA
Technology CMOS

Compare MAX280MJA/883B with alternatives

Compare MAX280EPA+ with alternatives