Part Details for MAX2660EUT+T by Maxim Integrated Products
Overview of MAX2660EUT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2660EUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3018
|
Newark | Upconverter Mixer, 0.4-2.5Ghz, Sot-23-6, Frequency Min:400Mhz, Frequency Max:2.5Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Ic Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2660EUT+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1205 |
|
$1.3800 / $2.8200 | Buy Now |
DISTI #
MAX2660EUT+TCT-ND
|
DigiKey | IC MIXR 400MHZ-2.5GHZ UP SOT23-6 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2667 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
|
Chip1Cloud | IC MIXR 400MHZ-2.5GHZ UP SOT23-6 | 5550 |
|
RFQ |
Part Details for MAX2660EUT+T
MAX2660EUT+T CAD Models
MAX2660EUT+T Part Data Attributes:
|
MAX2660EUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2660EUT+T
Maxim Integrated Products
Up Converter, 400MHz Min, 2500MHz Max, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 40 MHz | |
JESD-609 Code | e3 | |
LO Tunable | NO | |
Noise Figure-Max | 11.9 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 400 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | MATTE TIN | |
Up Conversion Gain-Min | 3.9 dB | |
VSWR-Max | 2.2 |
Alternate Parts for MAX2660EUT+T
This table gives cross-reference parts and alternative options found for MAX2660EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2660EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2660EUT+T | 400MHz to 2.5GHz Upconverters, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2660EUT+T vs MAX2660EUT+T |
MAX2660EUT+ | Up Converter, | Maxim Integrated Products | MAX2660EUT+T vs MAX2660EUT+ |