-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400MHz to 2.5GHz Upconverters, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2660EUTT
|
Mouser Electronics | Up-Down Converters 400MHz to 2.5GHz Upconverters RoHS: Compliant | 3998 |
|
$1.1900 / $2.5600 | Buy Now |
|
Analog Devices Inc | 400MHz to 2.5GHz Upconverters Min Qty: 1 Package Multiple: 1 | 8034 |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
MAX2660EUT+T
|
Richardson RFPD | UP/DOWN CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.1600 | Buy Now |
DISTI #
2517312RL
|
element14 Asia-Pacific | UPCONVERTER MIXER, 0.4-2.5GHZ, SOT-23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 1205 |
|
$1.3743 / $1.8619 | Buy Now |
DISTI #
2517312
|
element14 Asia-Pacific | UPCONVERTER MIXER, 0.4-2.5GHZ, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1205 |
|
$1.3743 / $2.5639 | Buy Now |
DISTI #
2517312RL
|
Farnell | UPCONVERTER MIXER, 0.4-2.5GHZ, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1205 |
|
$0.9485 / $1.5516 | Buy Now |
DISTI #
2517312
|
Farnell | UPCONVERTER MIXER, 0.4-2.5GHZ, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1205 |
|
$0.9485 / $2.1522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2660EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2660EUT+T
Analog Devices Inc
400MHz to 2.5GHz Upconverters, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 40 MHz | |
JESD-609 Code | e3 | |
LO Tunable | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3 V | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 400 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Supply Current-Max | 6.6 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Up Conversion Gain-Min | 3.9 dB |
This table gives cross-reference parts and alternative options found for MAX2660EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2660EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2660EUT+ | Up Converter, | Maxim Integrated Products | MAX2660EUT+T vs MAX2660EUT+ |