Part Details for MAX2660EUT+ by Maxim Integrated Products
Overview of MAX2660EUT+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2660EUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2065 |
|
RFQ |
Part Details for MAX2660EUT+
MAX2660EUT+ CAD Models
MAX2660EUT+ Part Data Attributes:
|
MAX2660EUT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2660EUT+
Maxim Integrated Products
Up Converter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX2660EUT+
This table gives cross-reference parts and alternative options found for MAX2660EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2660EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2660EUT+T | 400MHz to 2.5GHz Upconverters, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2660EUT+ vs MAX2660EUT+T |