Part Details for MAX253CUA-T by Maxim Integrated Products
Overview of MAX253CUA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MAX253CUA-T
MAX253CUA-T CAD Models
MAX253CUA-T Part Data Attributes
|
MAX253CUA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX253CUA-T
Maxim Integrated Products
Interface Circuit, CMOS, PDSO8, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX253CUA-T
This table gives cross-reference parts and alternative options found for MAX253CUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX253CUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX253CUA | Interface Circuit, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX253CUA-T vs MAX253CUA |
MAX253CUA+T | Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX253CUA-T vs MAX253CUA+T |
MAX253EUA+T | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX253CUA-T vs MAX253EUA+T |
MAX253EUA | Interface Circuit, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX253CUA-T vs MAX253EUA |