-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN6505BDBVR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47311-1-ND
|
DigiKey | IC TRANSFORMER DRIVER 6SOT-23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13954 In Stock |
|
$1.1461 / $2.2800 | Buy Now |
DISTI #
595-SN6505BDBVR
|
Mouser Electronics | Power Management Specialized - PMIC Low-noise 1-A 420- kHz transformer driv A 595-SN6505BDBVT RoHS: Compliant | 14227 |
|
$1.1000 / $2.2800 | Buy Now |
DISTI #
SN6505BDBVR
|
TME | IC: transformer driver, SOT23-5, -55÷125°C, 2.25÷5.5VDC Min Qty: 1 | 0 |
|
$1.3900 / $2.3200 | RFQ |
DISTI #
C1S746204154982
|
Chip One Stop | Transformer Medical 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 259 |
|
$1.2300 / $1.6000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 92 |
|
RFQ | |
|
LCSC | SOT-23-6 Transformer Drivers ROHS | 2110 |
|
$0.3152 / $0.6166 | Buy Now |
|
Win Source Electronics | IC TRANSFORMER DRIVER 6SOT-23 / Low-Noise 1-A Transformer Drivers for Isolated Power Supplies | 200 |
|
$0.8276 / $1.2414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN6505BDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN6505BDBVR
Texas Instruments
Low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN6505BDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN6505BDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN6505BQDBVRQ1 | Texas Instruments | $1.2333 | Automotive, low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -40 to 125 | SN6505BDBVR vs SN6505BQDBVRQ1 |
SN6505BQDBVTQ1 | Texas Instruments | $1.4090 | Automotive, low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -40 to 125 | SN6505BDBVR vs SN6505BQDBVTQ1 |
MAX253CUA+ | Analog Devices Inc | $3.6978 | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | SN6505BDBVR vs MAX253CUA+ |
MAX253EUA-T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO8, UMAX-8 | SN6505BDBVR vs MAX253EUA-T |
MAX253EUA+ | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | SN6505BDBVR vs MAX253EUA+ |
SN6505DQDBVRQ1 | Texas Instruments | $1.2333 | Automotive, low-noise, 1-A, 420-kHz transformer driver for isolated power supplies 6-SOT-23 -40 to 125 | SN6505BDBVR vs SN6505DQDBVRQ1 |
SN6505AQDBVTQ1 | Texas Instruments | $1.4090 | Automotive, low-noise, 1-A, 160-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -40 to 125 | SN6505BDBVR vs SN6505AQDBVTQ1 |
DS2484R+U | Maxim Integrated Products | Check for Price | Interface Circuit, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | SN6505BDBVR vs DS2484R+U |
SN6505ADBVT | Texas Instruments | $1.8479 | Low-noise, 1-A, 160-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125 | SN6505BDBVR vs SN6505ADBVT |
MAX253EUA+T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | SN6505BDBVR vs MAX253EUA+T |