Drivers And Interfaces
MAX232IDRE4
Description: DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of MAX232IDRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for MAX232IDRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX232IDRE4 by Texas Instruments

MAX232IDRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
EXTERNAL CHARGE PUMP
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
1.75 mm
Supply Current-Max
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX232IDRE4
    Texas Instruments
    DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for MAX232IDRE4

This table gives cross-reference parts and alternative options found for MAX232IDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232IDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRS232EIPWRG4 Dual RS-232 Driver/Receiver With IEC61000-4-2 Protection 16-TSSOP -40 to 85 Texas Instruments MAX232IDRE4 vs TRS232EIPWRG4
MAX232NSE4 IC DUAL LINE TRANSCEIVER, PDSO16, Line Driver or Receiver Texas Instruments MAX232IDRE4 vs MAX232NSE4
ST232BDR 5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] TEMPERATURE RANGE STMicroelectronics MAX232IDRE4 vs ST232BDR
MAX232EIDWRG4 Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-SOIC -40 to 85 Texas Instruments MAX232IDRE4 vs MAX232EIDWRG4
MAX232ECDW 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232IDRE4 vs MAX232ECDW
LMS202ECMX DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 Texas Instruments MAX232IDRE4 vs LMS202ECMX
TRS232EIPWR 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments MAX232IDRE4 vs TRS232EIPWR
MAX232IDRG4 Dual EIA-232 Driver/Receiver 16-SOIC -40 to 85 Texas Instruments MAX232IDRE4 vs MAX232IDRG4
LMS202ECMX/NOPB 15KV ESD Rated, 5V Single Supply TIA/EIA-232 Dual Transceivers 16-SOIC -40 to 85 Texas Instruments MAX232IDRE4 vs LMS202ECMX/NOPB
MAX232IN 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-PDIP -40 to 85 Texas Instruments MAX232IDRE4 vs MAX232IN
Part Number Description Manufacturer Compare
MAX232DWRG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232IDRE4 vs MAX232DWRG4
ST232CD 5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE STMicroelectronics MAX232IDRE4 vs ST232CD
MAX232IDWE4 Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC MAX232IDRE4 vs MAX232IDWE4
TRS232ECPWR 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments MAX232IDRE4 vs TRS232ECPWR
TC232EOE Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 Teledyne Technologies Inc MAX232IDRE4 vs TC232EOE
TRS232EIPW 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments MAX232IDRE4 vs TRS232EIPW
MAX232DG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232IDRE4 vs MAX232DG4
TRS232IPW DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 Texas Instruments MAX232IDRE4 vs TRS232IPW
MAX232DWRE4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232IDRE4 vs MAX232DWRE4
TC232COE Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 Teledyne Technologies Inc MAX232IDRE4 vs TC232COE

Related Parts for MAX232IDRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX232IDRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX232IDRE4 by Texas Instruments

  • Please alert me when MAX232IDRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX232IDRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX232IDRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX232IDRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX232IDRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX232IDRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: