Datasheets
MAX232D by:

5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70

Part Details for MAX232D by Texas Instruments

Overview of MAX232D by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX232D

Part # Distributor Description Stock Price Buy
DISTI # 29AH6459
Newark Rs232 Transceiver, 120Kbps, Soic-16, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX232D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.9700
  • 10 $1.8300
  • 25 $1.7100
$1.7100 / $1.9700 Buy Now
Bristol Electronics   4
RFQ
Bristol Electronics   68
RFQ
Bristol Electronics   Min Qty: 4 159
  • 4 $1.3125
  • 17 $0.8531
  • 60 $0.4922
$0.4922 / $1.3125 Buy Now
Bristol Electronics   490
RFQ
Quest Components Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, SOP 18
  • 1 $1.4841
  • 4 $1.2368
  • 13 $0.8905
$0.8905 / $1.4841 Buy Now
Quest Components Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, SOP 20
  • 1 $1.7395
  • 4 $1.3916
  • 15 $1.0437
$1.0437 / $1.7395 Buy Now
Quest Components Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, SOP 127
  • 1 $1.7500
  • 15 $0.8750
  • 70 $0.5250
$0.5250 / $1.7500 Buy Now
Quest Components Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, SOP 392
  • 1 $2.3000
  • 44 $1.1500
  • 175 $0.9200
$0.9200 / $2.3000 Buy Now
Quest Components Line Transceiver, 2-Driver, 2-Receiver, 16 Pin, Plastic, SOP 51
  • 1 $3.1200
  • 12 $1.9500
  • 39 $1.7160
$1.7160 / $3.1200 Buy Now
Rochester Electronics MAX232 Dual EIA-232 driver and receiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 400
  • 1 $0.7760
  • 25 $0.7605
  • 100 $0.7294
  • 500 $0.6984
  • 1,000 $0.6596
$0.6596 / $0.7760 Buy Now
DISTI # MAX232D
TME IC: interface, transceiver, full duplex,RS232, 120kbps, SO16, tube Min Qty: 1 30
  • 1 $1.2800
  • 3 $1.1700
  • 10 $1.1000
  • 40 $0.9800
  • 200 $0.8200
$0.8200 / $1.2800 Buy Now
Ameya Holding Limited   Min Qty: 5 1205
  • 5 $1.6634
  • 10 $1.6128
  • 20 $1.5647
$1.5647 / $1.6634 Buy Now
ComSIT USA Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 RoHS: Not Compliant Europe - 520
RFQ
DISTI # SMC-MAX232D
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes 56
  • 100 $0.5840
  • 500 $0.5840
  • 1,000 $0.5840
$0.5840 RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 177
  • 1 $3.0800
  • 100 $2.3100
  • 1,000 $2.0000
$2.0000 / $3.0800 Buy Now
LCSC 120Kbps transceiver 2/2 SOIC-16 RS232 ICs ROHS 18
  • 1 $0.7042
  • 10 $0.5888
  • 40 $0.5186
  • 80 $0.4617
  • 400 $0.4281
  • 800 $0.4105
$0.4105 / $0.7042 Buy Now
Win Source Electronics DUAL ELA-232 DRIVERS/RECEIVERS | IC DUAL EIA-232 DRVR/RCVR 16SOIC 213675
  • 100 $0.5090
  • 240 $0.4180
  • 375 $0.4050
  • 515 $0.3920
  • 660 $0.3790
  • 885 $0.3400
$0.3400 / $0.5090 Buy Now

Part Details for MAX232D

MAX232D CAD Models

MAX232D Part Data Attributes:

MAX232D Texas Instruments
Buy Now Datasheet
Compare Parts:
MAX232D Texas Instruments 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receiver Number of Bits 2
Seated Height-Max 1.75 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for MAX232D

This table gives cross-reference parts and alternative options found for MAX232D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX232ECDWG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments MAX232D vs MAX232ECDWG4
MAX232ECDWR 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232D vs MAX232ECDWR
TRS232IDWR DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments MAX232D vs TRS232IDWR
MAX232IDN DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 Texas Instruments MAX232D vs MAX232IDN
MAX232DRG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232D vs MAX232DRG4
TRS232ECD 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232D vs TRS232ECD
MAX232NSR 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SO 0 to 70 Texas Instruments MAX232D vs MAX232NSR
TC232MJE Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 Teledyne Technologies Inc MAX232D vs TC232MJE
MAX232IDRE4 Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC MAX232D vs MAX232IDRE4
LMS202CMWX/NOPB DUAL LINE TRANSCEIVER, PDSO16 Texas Instruments MAX232D vs LMS202CMWX/NOPB
Part Number Description Manufacturer Compare
TRS232EIN 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP -40 to 85 Texas Instruments MAX232D vs TRS232EIN
LMS202ECMX DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 Texas Instruments MAX232D vs LMS202ECMX
MAX232NSRG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments MAX232D vs MAX232NSRG4
MAX232IDWE4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments MAX232D vs MAX232IDWE4
LMS202CMWX/NOPB DUAL LINE TRANSCEIVER, PDSO16 Texas Instruments MAX232D vs LMS202CMWX/NOPB
MAX232INE4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-PDIP -40 to 85 Texas Instruments MAX232D vs MAX232INE4
LMS202CMWX Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 National Semiconductor Corporation MAX232D vs LMS202CMWX
TC232EOE Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 Teledyne Technologies Inc MAX232D vs TC232EOE
MAX232IDG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 Texas Instruments MAX232D vs MAX232IDG4
MAX232EIPWG4 Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-TSSOP -40 to 85 Texas Instruments MAX232D vs MAX232EIPWG4

MAX232D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX232D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX232D by Texas Instruments

  • Please alert me when MAX232D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX232D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX232D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX232D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX232D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX232D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: