Drivers And Interfaces
TRS211CDWRG4
Texas Instruments
Description: QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28

Overview of TRS211CDWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TRS211CDWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRS211CDWRG4 by Texas Instruments

TRS211CDWRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
4
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G28
Length
17.9 mm
Number of Functions
4
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
5
Seated Height-Max
2.65 mm
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. TRS211CDWRG4
    Texas Instruments
    QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28
    VS

Alternate Parts for TRS211CDWRG4

This table gives cross-reference parts and alternative options found for TRS211CDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS211CDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRS211CDWR QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments TRS211CDWRG4 vs TRS211CDWR
Part Number Description Manufacturer Compare
MAX241CWI+T +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc TRS211CDWRG4 vs MAX241CWI+T
SP211ECA-L Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SSOP-28 Exar Corporation TRS211CDWRG4 vs SP211ECA-L
MAX213EEWI Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 Rochester Electronics LLC TRS211CDWRG4 vs MAX213EEWI
MAX241EEAI+ ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc TRS211CDWRG4 vs MAX241EEAI+
SP211HEA Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SSOP-28 Sipex Corporation TRS211CDWRG4 vs SP211HEA
ADM223ARS IC QUAD LINE TRANSCEIVER, PDSO28, SSOP-28, Line Driver or Receiver Analog Devices Inc TRS211CDWRG4 vs ADM223ARS
HIN241CBZ-T +5V Powered RS-232 Transmitters/Receivers; SOIC28, SSOP28; Temp Range: See Datasheet Intersil Corporation TRS211CDWRG4 vs HIN241CBZ-T
MAX211EAI+ +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc TRS211CDWRG4 vs MAX211EAI+
SP211CA-L/TR Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 Exar Corporation TRS211CDWRG4 vs SP211CA-L/TR
MAX211IDBRG4 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP -40 to 85 Texas Instruments TRS211CDWRG4 vs MAX211IDBRG4

Related Parts for TRS211CDWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRS211CDWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRS211CDWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TRS211CDWRG4 would you like to use for your alert(s)?
  • Please alert me when TRS211CDWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRS211CDWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRS211CDWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRS211CDWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRS211CDWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRS211CDWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: