Part Details for MAX2057ETX+TD by Maxim Integrated Products
Overview of MAX2057ETX+TD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2057ETX+TD
MAX2057ETX+TD CAD Models
MAX2057ETX+TD Part Data Attributes
|
MAX2057ETX+TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2057ETX+TD
Maxim Integrated Products
Narrow Band Medium Power Amplifier, 1700MHz Min, 2500MHz Max, 6 X 6 MM, LEAD FREE, TQFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX2057ETX+TD
This table gives cross-reference parts and alternative options found for MAX2057ETX+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2057ETX+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2057ETX+T | Wide Band Medium Power Amplifier, | Maxim Integrated Products | MAX2057ETX+TD vs MAX2057ETX+T |
MAX2057ETX+T | 1300MHz to 2700MHz Variable-Gain Amplifier with Analog Gain Control, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX2057ETX+TD vs MAX2057ETX+T |
MAX2057ETX+ | 1300MHz to 2700MHz Variable-Gain Amplifier with Analog Gain Control, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX2057ETX+TD vs MAX2057ETX+ |