-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1300MHz to 2700MHz Variable-Gain Amplifier with Analog Gain Control, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2057ETX+T
|
Mouser Electronics | RF Amplifier 1300MHz to 2700MHz Variable-Gain Amplifi RoHS: Compliant | 0 |
|
$9.8100 | Order Now |
|
Analog Devices Inc | 1300MHz to 2700MHz Variable-Ga Min Qty: 2500 Package Multiple: 1 | 0 |
|
$9.1400 / $9.8127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2057ETX+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2057ETX+T
Analog Devices Inc
1300MHz to 2700MHz Variable-Gain Amplifier with Analog Gain Control, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 36-LFCSP-6X6X0.75 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-LFCSP-6X6X0.75 | |
Date Of Intro | 2005-01-28 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for MAX2057ETX+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2057ETX+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2057ETX+TD | Narrow Band Medium Power Amplifier, 1700MHz Min, 2500MHz Max, 6 X 6 MM, LEAD FREE, TQFN-36 | Maxim Integrated Products | MAX2057ETX+T vs MAX2057ETX+TD |
MAX2057ETX+T | Wide Band Medium Power Amplifier, | Maxim Integrated Products | MAX2057ETX+T vs MAX2057ETX+T |
MAX2057ETX+ | 1300MHz to 2700MHz Variable-Gain Amplifier with Analog Gain Control, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX2057ETX+T vs MAX2057ETX+ |