Part Details for MAX2057ETX+T by Maxim Integrated Products
Overview of MAX2057ETX+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2057ETX+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2057ETX+T-ND
|
DigiKey | IC AMP CELL 1.7GHZ-2.5GHZ 36TQFN Min Qty: 2500 Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8127 | Buy Now |
|
Chip1Cloud | IC AMP VARIABLE GAIN 36-TQFN | 7600 |
|
RFQ |
Part Details for MAX2057ETX+T
MAX2057ETX+T CAD Models
MAX2057ETX+T Part Data Attributes
|
MAX2057ETX+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2057ETX+T
Maxim Integrated Products
Wide Band Medium Power Amplifier,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX2057ETX+T
This table gives cross-reference parts and alternative options found for MAX2057ETX+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2057ETX+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2057ETX+TD | Narrow Band Medium Power Amplifier, 1700MHz Min, 2500MHz Max, 6 X 6 MM, LEAD FREE, TQFN-36 | Maxim Integrated Products | MAX2057ETX+T vs MAX2057ETX+TD |
MAX2057ETX+T | 1300MHz to 2700MHz Variable-Gain Amplifier with Analog Gain Control, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX2057ETX+T vs MAX2057ETX+T |
MAX2057ETX+ | 1300MHz to 2700MHz Variable-Gain Amplifier with Analog Gain Control, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX2057ETX+T vs MAX2057ETX+ |