Part Details for MAX1489ECPD by Maxim Integrated Products
Overview of MAX1489ECPD by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1489ECPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 48 |
|
$1.2488 / $2.0813 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 132 |
|
$1.7000 / $3.4000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 60 |
|
$5.4600 / $11.7000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 28 |
|
$2.0500 / $3.2800 | Buy Now |
|
Rochester Electronics | MAX1489 +/-15Kv ESD-Protected, Quad, Low-Power, RS-232 Line Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 315 |
|
$1.1100 / $1.3100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2179 |
|
RFQ |
Part Details for MAX1489ECPD
MAX1489ECPD CAD Models
MAX1489ECPD Part Data Attributes
|
MAX1489ECPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1489ECPD
Maxim Integrated Products
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232; TIA-232; V.28; EIA-562; TIA-562 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX1489ECPD
This table gives cross-reference parts and alternative options found for MAX1489ECPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1489ECPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN14C89ECP | Line Receiver, 1 Func, 4 Rcvr, PDIP14 | Harris Semiconductor | MAX1489ECPD vs HIN14C89ECP |
MAX1489EEPD+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MAX1489ECPD vs MAX1489EEPD+ |
MAX1489ECPD+ | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX1489ECPD vs MAX1489ECPD+ |
MAX1489EEPD+ | ±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX1489ECPD vs MAX1489EEPD+ |