Part Details for MAX11040KGUU/GG8 by Analog Devices Inc
Overview of MAX11040KGUU/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11040KGUU/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 24-/16-Bit, 4-Channel, Simulta Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX11040KGUU/GG8
MAX11040KGUU/GG8 CAD Models
MAX11040KGUU/GG8 Part Data Attributes:
|
MAX11040KGUU/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11040KGUU/GG8
Analog Devices Inc
24-/16-Bit, 4-Channel, Simultaneous-Sampling, Cascadable, Sigma-Delta ADCs, N/A, 38 Pins, -40 to 105C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 38 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2011-03-07 | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | -2.2 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G38 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.004% | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 3.072 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for MAX11040KGUU/GG8
This table gives cross-reference parts and alternative options found for MAX11040KGUU/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11040KGUU/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11040KGUU+T | 24-/16-Bit, 4-Channel, Simultaneous-Sampling, Cascadable, Sigma-Delta ADCs, 38-TSSOP_4.4-4.4_MM, 38 Pins, -40 to 105C | Analog Devices Inc | MAX11040KGUU/GG8 vs MAX11040KGUU+T |
MAX11040KGUU+ | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | MAX11040KGUU/GG8 vs MAX11040KGUU+ |
MAX11040KGUU/GH9 | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO38, TSSOP-38 | Maxim Integrated Products | MAX11040KGUU/GG8 vs MAX11040KGUU/GH9 |
MAX11040GUU+ | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | MAX11040KGUU/GG8 vs MAX11040GUU+ |
MAX11040KGUU+ | 24-/16-Bit, 4-Channel, Simultaneous-Sampling, Cascadable, Sigma-Delta ADCs, 38-TSSOP_4.4-4.4_MM, 38 Pins, -40 to 105C | Analog Devices Inc | MAX11040KGUU/GG8 vs MAX11040KGUU+ |