Part Details for MAX11040KGUU/GH9 by Maxim Integrated Products
Overview of MAX11040KGUU/GH9 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX11040KGUU/GH9
MAX11040KGUU/GH9 CAD Models
MAX11040KGUU/GH9 Part Data Attributes
|
MAX11040KGUU/GH9
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11040KGUU/GH9
Maxim Integrated Products
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO38, TSSOP-38
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | -2.2 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G38 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.004% | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 3.072 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for MAX11040KGUU/GH9
This table gives cross-reference parts and alternative options found for MAX11040KGUU/GH9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11040KGUU/GH9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11040KGUU+T | 24-/16-Bit, 4-Channel, Simultaneous-Sampling, Cascadable, Sigma-Delta ADCs, 38-TSSOP_4.4-4.4_MM, 38 Pins, -40 to 105C | Analog Devices Inc | MAX11040KGUU/GH9 vs MAX11040KGUU+T |
MAX11040KGUU+ | 24-/16-Bit, 4-Channel, Simultaneous-Sampling, Cascadable, Sigma-Delta ADCs, 38-TSSOP_4.4-4.4_MM, 38 Pins, -40 to 105C | Analog Devices Inc | MAX11040KGUU/GH9 vs MAX11040KGUU+ |
MAX11040KGUU+ | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | MAX11040KGUU/GH9 vs MAX11040KGUU+ |