Part Details for MAX11040GUU+ by Maxim Integrated Products
Overview of MAX11040GUU+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11040GUU+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX11040 24-Bit, 4-Channel, Simultaneous-Sampling,Cascadable, Sigma-Delta ADC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$18.8200 / $22.1400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 3 |
|
RFQ |
Part Details for MAX11040GUU+
MAX11040GUU+ CAD Models
MAX11040GUU+ Part Data Attributes
|
MAX11040GUU+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11040GUU+
Maxim Integrated Products
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | -2.2 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.004% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3.072 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX11040GUU+
This table gives cross-reference parts and alternative options found for MAX11040GUU+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11040GUU+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11040KGUU+T | 24-/16-Bit, 4-Channel, Simultaneous-Sampling, Cascadable, Sigma-Delta ADCs, 38-TSSOP_4.4-4.4_MM, 38 Pins, -40 to 105C | Analog Devices Inc | MAX11040GUU+ vs MAX11040KGUU+T |
MAX11040KGUU+ | 24-/16-Bit, 4-Channel, Simultaneous-Sampling, Cascadable, Sigma-Delta ADCs, 38-TSSOP_4.4-4.4_MM, 38 Pins, -40 to 105C | Analog Devices Inc | MAX11040GUU+ vs MAX11040KGUU+ |
MAX11040KGUU+ | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | Maxim Integrated Products | MAX11040GUU+ vs MAX11040KGUU+ |