Part Details for MASWSS0157TR by TE Connectivity
Overview of MASWSS0157TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MASWSS0157TR
MASWSS0157TR CAD Models
MASWSS0157TR Part Data Attributes
|
MASWSS0157TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0157TR
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.4 |
Alternate Parts for MASWSS0157TR
This table gives cross-reference parts and alternative options found for MASWSS0157TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0157TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-239 | SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | MASWSS0157TR vs SW-239 |
SW-239PIN | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157TR vs SW-239PIN |
MASWSS0157TR | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MASWSS0157TR vs MASWSS0157TR |
MASWSS0157TR-3000 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MASWSS0157TR vs MASWSS0157TR-3000 |
MASWSS0157TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157TR vs MASWSS0157TR-3000 |
SW-239RTR | SPDT, 0MHz Min, 2500MHz Max, 0.8dB Insertion Loss-Max, PLASTIC, SOIC-8 | MACOM | MASWSS0157TR vs SW-239RTR |
MASWSS0157 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MASWSS0157TR vs MASWSS0157 |
SW-239TR | SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | MASWSS0157TR vs SW-239TR |
SW-239RTR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157TR vs SW-239RTR |