Part Details for ASC02S2-12 by Skyworks Solutions Inc
Overview of ASC02S2-12 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASC02S2-12
ASC02S2-12 CAD Models
ASC02S2-12 Part Data Attributes
|
ASC02S2-12
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ASC02S2-12
Skyworks Solutions Inc
SPDT, 200MHz Min, 2500MHz Max, 1.5dB Insertion Loss-Max, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 200 MHz | |
RF/Microwave Device Type | SPDT |
Alternate Parts for ASC02S2-12
This table gives cross-reference parts and alternative options found for ASC02S2-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC02S2-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0157TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | ASC02S2-12 vs MASWSS0157TR-3000 |
SW-239RTR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | ASC02S2-12 vs SW-239RTR |
SW-239RTR | SPDT, 0MHz Min, 2500MHz Max, 0.8dB Insertion Loss-Max, PLASTIC, SOIC-8 | MACOM | ASC02S2-12 vs SW-239RTR |
SW-239 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | ASC02S2-12 vs SW-239 |
MASWSS0157 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | ASC02S2-12 vs MASWSS0157 |
MRFIC1801R2 | SPDT, 1500MHz Min, 2500MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS | Motorola Semiconductor Products | ASC02S2-12 vs MRFIC1801R2 |
SW-239TR | SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | ASC02S2-12 vs SW-239TR |
UPG152TA | SPDT, 100MHz Min, 2500MHz Max, 1dB Insertion Loss-Max, | NEC Electronics America Inc | ASC02S2-12 vs UPG152TA |
MASWSS0157TR | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | ASC02S2-12 vs MASWSS0157TR |
SW-239 | SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | ASC02S2-12 vs SW-239 |