Part Details for MASWSS0157TR by MACOM
Overview of MASWSS0157TR by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASWSS0157TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1584 |
|
RFQ | ||
DISTI #
MASWSS0157TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.4000 | Buy Now |
Part Details for MASWSS0157TR
MASWSS0157TR CAD Models
MASWSS0157TR Part Data Attributes
|
MASWSS0157TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0157TR
MACOM
Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 27 dBm | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 30 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.004 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.4 |
Alternate Parts for MASWSS0157TR
This table gives cross-reference parts and alternative options found for MASWSS0157TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0157TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-239 | SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | MASWSS0157TR vs SW-239 |
SW-239PIN | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157TR vs SW-239PIN |
MASWSS0157TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157TR vs MASWSS0157TR |
MASWSS0157TR-3000 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MASWSS0157TR vs MASWSS0157TR-3000 |
MASWSS0157TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157TR vs MASWSS0157TR-3000 |
SW-239RTR | SPDT, 0MHz Min, 2500MHz Max, 0.8dB Insertion Loss-Max, PLASTIC, SOIC-8 | MACOM | MASWSS0157TR vs SW-239RTR |
MASWSS0157 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MASWSS0157TR vs MASWSS0157 |
SW-239TR | SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | MASWSS0157TR vs SW-239TR |
SW-239RTR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0157TR vs SW-239RTR |