Part Details for MAS2911FE by Dynex Semiconductor
Overview of MAS2911FE by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Part Details for MAS2911FE
MAS2911FE CAD Models
MAS2911FE Part Data Attributes
|
MAS2911FE
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAS2911FE
Dynex Semiconductor
Microprogram Sequencer, 4-Bit, CMOS, CDFP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 4 | |
JESD-30 Code | R-CDFP-F28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for MAS2911FE
This table gives cross-reference parts and alternative options found for MAS2911FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAS2911FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2930FMB | Microprogram Sequencer, 4-Bit, TTL, PDFP28, FP-28 | AMD | MAS2911FE vs AM2930FMB |
MAR2911FD | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FE vs MAR2911FD |
MAQ2909FS | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FE vs MAQ2909FS |
MAQ2911FB | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FE vs MAQ2911FB |
MAQ2909FL | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FE vs MAQ2909FL |
MAS2909FL | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FE vs MAS2909FL |
MAS2911FB | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FE vs MAS2911FB |
MAR2911FL | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FE vs MAR2911FL |
MAQ2909FC | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FE vs MAQ2909FC |
MAR2911FE | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FE vs MAR2911FE |