Part Details for MAQ2909FC by Dynex Semiconductor
Overview of MAQ2909FC by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAQ2909FC
MAQ2909FC CAD Models
MAQ2909FC Part Data Attributes
|
MAQ2909FC
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAQ2909FC
Dynex Semiconductor
Microprogram Sequencer, 4-Bit, CMOS, CDFP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 4 | |
JESD-30 Code | R-CDFP-F28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for MAQ2909FC
This table gives cross-reference parts and alternative options found for MAQ2909FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAQ2909FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2930FMB | Microprogram Sequencer, 4-Bit, TTL, PDFP28, FP-28 | AMD | MAQ2909FC vs AM2930FMB |
MAR2911FD | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAQ2909FC vs MAR2911FD |
MAQ2909FS | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAQ2909FC vs MAQ2909FS |
MAQ2911FB | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAQ2909FC vs MAQ2911FB |
MAQ2909FL | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAQ2909FC vs MAQ2909FL |
MAS2909FL | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAQ2909FC vs MAS2909FL |
MAS2911FB | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAQ2909FC vs MAS2911FB |
MAR2911FL | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAQ2909FC vs MAR2911FL |
MAR2911FE | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAQ2909FC vs MAR2911FE |
MAR2909FD | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAQ2909FC vs MAR2909FD |