There are no models available for this part yet.
Overview of MAS2911FB by Dynex Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
CAD Models for MAS2911FB by Dynex Semiconductor
Part Data Attributes for MAS2911FB by Dynex Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GEC PLESSEY SEMICONDUCTORS
|
Package Description
|
DFP, FL28,.5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
External Data Bus Width
|
4
|
JESD-30 Code
|
R-CDFP-F28
|
JESD-609 Code
|
e0
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL28,.5
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
|
Alternate Parts for MAS2911FB
This table gives cross-reference parts and alternative options found for MAS2911FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAS2911FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2930FMB | Microprogram Sequencer, 4-Bit, TTL, PDFP28, FP-28 | AMD | MAS2911FB vs AM2930FMB |
MAR2911FD | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FB vs MAR2911FD |
MAQ2909FS | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FB vs MAQ2909FS |
MAQ2911FB | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FB vs MAQ2911FB |
MAQ2909FL | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FB vs MAQ2909FL |
MAS2909FL | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FB vs MAS2909FL |
MAR2911FL | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FB vs MAR2911FL |
MAQ2909FC | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FB vs MAQ2909FC |
MAR2911FE | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FB vs MAR2911FE |
MAR2909FD | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | Dynex Semiconductor | MAS2911FB vs MAR2909FD |