Part Details for MAR-90-1.3MC4 by Data Delay Devices Inc
Overview of MAR-90-1.3MC4 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MAR-90-1.3MC4
MAR-90-1.3MC4 CAD Models
MAR-90-1.3MC4 Part Data Attributes:
|
MAR-90-1.3MC4
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAR-90-1.3MC4
Data Delay Devices Inc
Ethernet Transceiver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-G24 | |
Length | 32.512 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.112 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MAR-90-1.3MC4
This table gives cross-reference parts and alternative options found for MAR-90-1.3MC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAR-90-1.3MC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI2C6040 | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP144, | Pericom Semiconductor Corporation | MAR-90-1.3MC4 vs PI2C6040 |
ML4654CQ | Ethernet Transceiver, 1-Trnsvr, PQCC28, PLASTIC, LCC-28 | RF Micro Devices Inc | MAR-90-1.3MC4 vs ML4654CQ |
PCA873F/CG/HPAS | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQCC28, | Plessey Semiconductors Ltd | MAR-90-1.3MC4 vs PCA873F/CG/HPAS |
ML6694CH | Ethernet Transceiver, 1-Trnsvr, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | RF Micro Devices Inc | MAR-90-1.3MC4 vs ML6694CH |
MAR-90-6MC4 | Ethernet Transceiver, | Data Delay Devices Inc | MAR-90-1.3MC4 vs MAR-90-6MC4 |
269144-1 | DATACOM, ETHERNET TRANSCEIVER, SFO9 | TE's AMP | MAR-90-1.3MC4 vs 269144-1 |
NQ83C94 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, | LSI Corporation | MAR-90-1.3MC4 vs NQ83C94 |
TCAN1043DMTTQ1 | Automotive CAN FD transceiver with flexible data-rate and wake input 14-VSON -55 to 125 | Texas Instruments | MAR-90-1.3MC4 vs TCAN1043DMTTQ1 |
MLX80001KLQD | Ethernet Transceiver, 5 X 5 MM, ROHS COMPLIANT, MLPQ-20 | Melexis Microelectronic Integrated Systems | MAR-90-1.3MC4 vs MLX80001KLQD |
MC68835FA | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64 | Motorola Mobility LLC | MAR-90-1.3MC4 vs MC68835FA |