MAR-90-1.3MC4 vs ML6694CH feature comparison

MAR-90-1.3MC4 Data Delay Devices Inc

Buy Now Datasheet

ML6694CH RF Micro Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DATA DELAY DEVICES INC MICRO LINEAR CORP
Package Description SOP, TQFP, TQFP44,.47SQ,32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDSO-G24 S-PQFP-G44
Length 32.512 mm 10 mm
Number of Functions 1 1
Number of Terminals 24 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SOP TQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7.112 mm 1.2 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Base Number Matches 1 1
Rohs Code No
Part Package Code QFP
Pin Count 44
Data Rate 100000 Mbps
JESD-609 Code e0
Number of Transceivers 1
Package Equivalence Code TQFP44,.47SQ,32
Supply Current-Max 260 mA
Terminal Finish TIN LEAD
Width 10 mm

Compare MAR-90-1.3MC4 with alternatives

Compare ML6694CH with alternatives