Part Details for MALREKE05JG310S00K by Vishay Roederstein
Overview of MALREKE05JG310S00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE05JG310S00K
MALREKE05JG310S00K CAD Models
MALREKE05JG310S00K Part Data Attributes
|
MALREKE05JG310S00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKE05JG310S00K
Vishay Roederstein
CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1989 mΩ | |
Leakage Current | 0.415 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 716.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE05JG310S00K
This table gives cross-reference parts and alternative options found for MALREKE05JG310S00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE05JG310S00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101MCM1625RGN9110 | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE05JG310S00K vs 8101MCM1625RGN9110 |
ESZ107M200AM7AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MALREKE05JG310S00K vs ESZ107M200AM7AA |
B43082A2107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | MALREKE05JG310S00K vs B43082A2107M000 |
RMX/TSAA-100/200-16X25X7. | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF | DAEWOO Electronic Components | MALREKE05JG310S00K vs RMX/TSAA-100/200-16X25X7. |
2101MCM1625RGN211P | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE05JG310S00K vs 2101MCM1625RGN211P |
ESG107M200AM7EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MALREKE05JG310S00K vs ESG107M200AM7EA |
B43858C2107M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKE05JG310S00K vs B43858C2107M012 |
B43041A2107M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | MALREKE05JG310S00K vs B43041A2107M001 |
EKMQ201EC3101ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | MALREKE05JG310S00K vs EKMQ201EC3101ML25S |
EFL101M2DB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | MALREKE05JG310S00K vs EFL101M2DB |