There are no models available for this part yet.
Overview of EFL101M2DB by Hitano Enterprise Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EFL101M2DB by Hitano Enterprise Corp
Part Data Attributes for EFL101M2DB by Hitano Enterprise Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HITANO ENTERPRISE CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.9 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
315 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EFL101M2DB
This table gives cross-reference parts and alternative options found for EFL101M2DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFL101M2DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101MCM1625RGN9110 | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EFL101M2DB vs 8101MCM1625RGN9110 |
ESZ107M200AM7AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EFL101M2DB vs ESZ107M200AM7AA |
B43082A2107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | EFL101M2DB vs B43082A2107M000 |
RMX/TSAA-100/200-16X25X7. | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF | DAEWOO Electronic Components | EFL101M2DB vs RMX/TSAA-100/200-16X25X7. |
2101MCM1625RGN211P | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EFL101M2DB vs 2101MCM1625RGN211P |
ESG107M200AM7EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EFL101M2DB vs ESG107M200AM7EA |
B43858C2107M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EFL101M2DB vs B43858C2107M012 |
B43041A2107M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | EFL101M2DB vs B43041A2107M001 |
EKMQ201EC3101ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | EFL101M2DB vs EKMQ201EC3101ML25S |
B43858C2107M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EFL101M2DB vs B43858C2107M003 |