Part Details for B43041A2107M001 by TDK Corporation
Overview of B43041A2107M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43041A2107M001
B43041A2107M001 CAD Models
B43041A2107M001 Part Data Attributes
|
B43041A2107M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43041A2107M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 460 mA | |
Series | B43041 | |
Terminal Pitch | 7.5 mm |
Alternate Parts for B43041A2107M001
This table gives cross-reference parts and alternative options found for B43041A2107M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43041A2107M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101MCM1625RGN9110 | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43041A2107M001 vs 8101MCM1625RGN9110 |
ESZ107M200AM7AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | B43041A2107M001 vs ESZ107M200AM7AA |
B43082A2107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | B43041A2107M001 vs B43082A2107M000 |
RMX/TSAA-100/200-16X25X7. | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF | DAEWOO Electronic Components | B43041A2107M001 vs RMX/TSAA-100/200-16X25X7. |
2101MCM1625RGN211P | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43041A2107M001 vs 2101MCM1625RGN211P |
ESG107M200AM7EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B43041A2107M001 vs ESG107M200AM7EA |
B43858C2107M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43041A2107M001 vs B43858C2107M012 |
EKMQ201EC3101ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | B43041A2107M001 vs EKMQ201EC3101ML25S |
EFL101M2DB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | B43041A2107M001 vs EFL101M2DB |
B43858C2107M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B43041A2107M001 vs B43858C2107M003 |