Part Details for MALREKA05BA268H00K by Vishay Roederstein
Overview of MALREKA05BA268H00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA05BA268H00K
MALREKA05BA268H00K CAD Models
MALREKA05BA268H00K Part Data Attributes
|
MALREKA05BA268H00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKA05BA268H00K
Vishay Roederstein
CAP,AL2O3,68UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2340 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.102 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 203 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA05BA268H00K
This table gives cross-reference parts and alternative options found for MALREKA05BA268H00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05BA268H00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK1H680MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | MALREKA05BA268H00K vs UVK1H680MED1CM |
BP680M50TR636.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | IBS Electronics Inc | MALREKA05BA268H00K vs BP680M50TR636.3X11 |
UVK1H680MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MALREKA05BA268H00K vs UVK1H680MED |
BP680M50TB16.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | IBS Electronics Inc | MALREKA05BA268H00K vs BP680M50TB16.3X11 |
ML050M680 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | MALREKA05BA268H00K vs ML050M680 |
MALREKA00BA268HM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | MALREKA05BA268H00K vs MALREKA00BA268HM0K |
BP680M50TR526.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | IBS Electronics Inc | MALREKA05BA268H00K vs BP680M50TR526.3X11 |
BP680M50TB26.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | IBS Electronics Inc | MALREKA05BA268H00K vs BP680M50TB26.3X11 |
B41821F6686M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | MALREKA05BA268H00K vs B41821F6686M008 |
ESMQ500EFC680MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | MALREKA05BA268H00K vs ESMQ500EFC680MF11D |