Part Details for ML050M680 by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Overview of ML050M680 by Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML050M680
ML050M680 CAD Models
ML050M680 Part Data Attributes
|
ML050M680
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Buy Now
Datasheet
|
Compare Parts:
ML050M680
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | ML(50V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ML(50V) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for ML050M680
This table gives cross-reference parts and alternative options found for ML050M680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML050M680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK1H680MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | ML050M680 vs UVK1H680MED1CM |
BP680M50TR636.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | IBS Electronics Inc | ML050M680 vs BP680M50TR636.3X11 |
UVK1H680MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ML050M680 vs UVK1H680MED |
BP680M50TB16.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | IBS Electronics Inc | ML050M680 vs BP680M50TB16.3X11 |
MALREKA00BA268HM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | ML050M680 vs MALREKA00BA268HM0K |
BP680M50TR526.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | IBS Electronics Inc | ML050M680 vs BP680M50TR526.3X11 |
BP680M50TB26.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | IBS Electronics Inc | ML050M680 vs BP680M50TB26.3X11 |
B41821F6686M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | ML050M680 vs B41821F6686M008 |
ESMQ500EFC680MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | ML050M680 vs ESMQ500EFC680MF11D |
MALREKA00BA268H00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | ML050M680 vs MALREKA00BA268H00K |