Part Details for BP680M50TR526.3X11 by IBS Electronics Inc
Overview of BP680M50TR526.3X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BP680M50TR526.3X11
BP680M50TR526.3X11 CAD Models
BP680M50TR526.3X11 Part Data Attributes
|
BP680M50TR526.3X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BP680M50TR526.3X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | BP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | BP | |
Terminal Pitch | 7.5 mm |
Alternate Parts for BP680M50TR526.3X11
This table gives cross-reference parts and alternative options found for BP680M50TR526.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BP680M50TR526.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK1H680MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | BP680M50TR526.3X11 vs UVK1H680MED1CM |
BP680M50TR636.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | IBS Electronics Inc | BP680M50TR526.3X11 vs BP680M50TR636.3X11 |
UVK1H680MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BP680M50TR526.3X11 vs UVK1H680MED |
BP680M50TB16.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | IBS Electronics Inc | BP680M50TR526.3X11 vs BP680M50TB16.3X11 |
ML050M680 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | BP680M50TR526.3X11 vs ML050M680 |
MALREKA00BA268HM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | BP680M50TR526.3X11 vs MALREKA00BA268HM0K |
BP680M50TB26.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF | IBS Electronics Inc | BP680M50TR526.3X11 vs BP680M50TB26.3X11 |
B41821F6686M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | BP680M50TR526.3X11 vs B41821F6686M008 |
ESMQ500EFC680MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | BP680M50TR526.3X11 vs ESMQ500EFC680MF11D |
MALREKA00BA268H00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | BP680M50TR526.3X11 vs MALREKA00BA268H00K |