MALREKA00PB315FL0K
Description: CAP,AL2O3,150UF,35VDC,20% -TOL,20% +TOL

Overview of MALREKA00PB315FL0K by Vishay Roederstein

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MALREKA00PB315FL0K by Vishay Roederstein
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKA00PB315FL0K by Vishay Roederstein

MALREKA00PB315FL0K
Vishay Roederstein
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM
ESR
1240 mΩ
JESD-609 Code
e3
Length
11.5 mm
Manufacturer Series
EKA
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
318 mA
Series
EKA
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Want to compare parts?
  1. MALREKA00PB315FL0K
    Vishay Roederstein
    CAP,AL2O3,150UF,35VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for MALREKA00PB315FL0K

This table gives cross-reference parts and alternative options found for MALREKA00PB315FL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00PB315FL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD1V157M0811MCS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics MALREKA00PB315FL0K vs SD1V157M0811MCS
MALREKA05PB315F00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MALREKA00PB315FL0K vs MALREKA05PB315F00K
NRSA151M35V8X11.5TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp MALREKA00PB315FL0K vs NRSA151M35V8X11.5TR
MALREKA00PB315F00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MALREKA00PB315FL0K vs MALREKA00PB315F00K
MALREKA00PB315FN0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Vishay Intertechnologies MALREKA00PB315FL0K vs MALREKA00PB315FN0K
SD1V157M0811MPG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics MALREKA00PB315FL0K vs SD1V157M0811MPG
MALREKA00PB315FL0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Vishay Intertechnologies MALREKA00PB315FL0K vs MALREKA00PB315FL0K
SD1V157M0811MTS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics MALREKA00PB315FL0K vs SD1V157M0811MTS
NRSA151M35V8X11.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp MALREKA00PB315FL0K vs NRSA151M35V8X11.5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKA00PB315FL0K by Vishay Roederstein.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKA00PB315FL0K by Vishay Roederstein

  • Please alert me when MALREKA00PB315FL0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MALREKA00PB315FL0K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKA00PB315FL0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MALREKA00PB315FL0K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKA00PB315FL0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKA00PB315FL0K by Vishay Roederstein

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: