Part Details for MALREKA05PB315F00K by Vishay Intertechnologies
Overview of MALREKA05PB315F00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA05PB315F00K
MALREKA05PB315F00K CAD Models
MALREKA05PB315F00K Part Data Attributes
|
MALREKA05PB315F00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA05PB315F00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1240 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1575 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 318 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKA05PB315F00K
This table gives cross-reference parts and alternative options found for MALREKA05PB315F00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA05PB315F00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1V157M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA05PB315F00K vs SD1V157M0811MPG |
MALREKA00PB315FN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | MALREKA05PB315F00K vs MALREKA00PB315FN0K |
MALREKA00PB315FL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | MALREKA05PB315F00K vs MALREKA00PB315FL0K |
NRSA151M35V8X11.5TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | MALREKA05PB315F00K vs NRSA151M35V8X11.5TRSTF |
SD1V157M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKA05PB315F00K vs SD1V157M0811MFS |
NRSA151M35V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKA05PB315F00K vs NRSA151M35V8X11.5F |
NRSA151M35V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKA05PB315F00K vs NRSA151M35V8X11.5TBF |
SD1V157M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA05PB315F00K vs SD1V157M0811MTS |
NRSA151M35V8X11.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MALREKA05PB315F00K vs NRSA151M35V8X11.5TR |
SD1V157M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKA05PB315F00K vs SD1V157M0811MCS |