Part Details for MALREKA00PB315FL0K by Vishay Intertechnologies
Overview of MALREKA00PB315FL0K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKA00PB315FL0K
MALREKA00PB315FL0K CAD Models
MALREKA00PB315FL0K Part Data Attributes
|
MALREKA00PB315FL0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00PB315FL0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1240 mΩ | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Manufacturer Series | EKA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 318 mA | |
Series | EKA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKA00PB315FL0K
This table gives cross-reference parts and alternative options found for MALREKA00PB315FL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00PB315FL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1V157M0811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA00PB315FL0K vs SD1V157M0811MPG |
MALREKA00PB315FN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | MALREKA00PB315FL0K vs MALREKA00PB315FN0K |
NRSA151M35V8X11.5TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | MALREKA00PB315FL0K vs NRSA151M35V8X11.5TRSTF |
SD1V157M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKA00PB315FL0K vs SD1V157M0811MFS |
NRSA151M35V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKA00PB315FL0K vs NRSA151M35V8X11.5F |
NRSA151M35V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKA00PB315FL0K vs NRSA151M35V8X11.5TBF |
SD1V157M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA00PB315FL0K vs SD1V157M0811MTS |
NRSA151M35V8X11.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MALREKA00PB315FL0K vs NRSA151M35V8X11.5TR |
SD1V157M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKA00PB315FL0K vs SD1V157M0811MCS |
NRSA151M35V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKA00PB315FL0K vs NRSA151M35V8X11.5TBSTF |