Part Details for MALIEYH07BC547C42K by Vishay Intertechnologies
Overview of MALIEYH07BC547C42K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYH07BC547C42K
MALIEYH07BC547C42K CAD Models
MALIEYH07BC547C42K Part Data Attributes
|
MALIEYH07BC547C42K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07BC547C42K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.057 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4950 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07BC547C42K
This table gives cross-reference parts and alternative options found for MALIEYH07BC547C42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07BC547C42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A3479M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07BC547C42K vs B41252A3479M002 |
B41252A3479M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07BC547C42K vs B41252A3479M000 |
B41252A3479M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BC547C42K vs B41252A3479M062 |
NRLPW473M10V30X45LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | MALIEYH07BC547C42K vs NRLPW473M10V30X45LF |
381LX473M010K452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MALIEYH07BC547C42K vs 381LX473M010K452 |
381LX473M010K452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | MALIEYH07BC547C42K vs 381LX473M010K452A |
10MXC47000MSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MALIEYH07BC547C42K vs 10MXC47000MSN30X45 |
B41252A3479M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MALIEYH07BC547C42K vs B41252A3479M060 |
381LX473M010K452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | MALIEYH07BC547C42K vs 381LX473M010K452D |
HE1A479M30045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MALIEYH07BC547C42K vs HE1A479M30045HA |