Part Details for 381LX473M010K452A by Cornell Dubilier Electronics Inc
Overview of 381LX473M010K452A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 381LX473M010K452A
381LX473M010K452A CAD Models
381LX473M010K452A Part Data Attributes
|
381LX473M010K452A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX473M010K452A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4800 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 381LX473M010K452A
This table gives cross-reference parts and alternative options found for 381LX473M010K452A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX473M010K452A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A3479M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX473M010K452A vs B41252A3479M002 |
B41252A3479M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 381LX473M010K452A vs B41252A3479M000 |
B41252A3479M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX473M010K452A vs B41252A3479M062 |
NRLPW473M10V30X45LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 381LX473M010K452A vs NRLPW473M10V30X45LF |
381LX473M010K452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 381LX473M010K452A vs 381LX473M010K452 |
10MXC47000MSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX473M010K452A vs 10MXC47000MSN30X45 |
B41252A3479M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 381LX473M010K452A vs B41252A3479M060 |
381LX473M010K452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | 381LX473M010K452A vs 381LX473M010K452D |
HE1A479M30045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 381LX473M010K452A vs HE1A479M30045HA |
10MXC47000MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX473M010K452A vs 10MXC47000MEFCSN30X45 |