Part Details for 10MXC47000MSN30X45 by Rubycon Corporation
Overview of 10MXC47000MSN30X45 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10MXC47000MSN30X45
10MXC47000MSN30X45 CAD Models
10MXC47000MSN30X45 Part Data Attributes
|
10MXC47000MSN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10MXC47000MSN30X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.0567 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4220 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10MXC47000MSN30X45
This table gives cross-reference parts and alternative options found for 10MXC47000MSN30X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MXC47000MSN30X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A3479M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 10MXC47000MSN30X45 vs B41252A3479M002 |
B41252A3479M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 10MXC47000MSN30X45 vs B41252A3479M000 |
B41252A3479M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 10MXC47000MSN30X45 vs B41252A3479M062 |
NRLPW473M10V30X45LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 10MXC47000MSN30X45 vs NRLPW473M10V30X45LF |
381LX473M010K452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 10MXC47000MSN30X45 vs 381LX473M010K452 |
381LX473M010K452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | 10MXC47000MSN30X45 vs 381LX473M010K452A |
B41252A3479M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 10MXC47000MSN30X45 vs B41252A3479M060 |
381LX473M010K452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | 10MXC47000MSN30X45 vs 381LX473M010K452D |
HE1A479M30045HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 10MXC47000MSN30X45 vs HE1A479M30045HA |
10MXC47000MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 10MXC47000MSN30X45 vs 10MXC47000MEFCSN30X45 |