There are no models available for this part yet.
Overview of MALIEYH07AD422L02K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MALIEYH07AD422L02K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MALIEYH07AD422L02K
|
Avnet Americas | Electrolytic Capacitor, 2200uF, 100V, ± 20%, Snap-In - Bulk (Alt: MALIEYH07AD422L02K) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MALIEYH07AD422L02K
|
Avnet Abacus | Electrolytic Capacitor, 2200uF, 100V, � 20%, Snap-In (Alt: MALIEYH07AD422L02K) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MALIEYH07AD422L02K by Vishay Intertechnologies
Part Data Attributes for MALIEYH07AD422L02K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
129 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.407 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
2850 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MALIEYH07AD422L02K
This table gives cross-reference parts and alternative options found for MALIEYH07AD422L02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07AD422L02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV100M2200BP4-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | MALIEYH07AD422L02K vs LV100M2200BP4-2550 |
LV100M2200BPF-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | MALIEYH07AD422L02K vs LV100M2200BPF-2550 |
LV100M2200BP442550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | MALIEYH07AD422L02K vs LV100M2200BP442550 |
LG100M2200BPF-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MALIEYH07AD422L02K vs LG100M2200BPF-2550 |
EHP222M2ABA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | MALIEYH07AD422L02K vs EHP222M2ABA |
LGY2A222MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | MALIEYH07AD422L02K vs LGY2A222MERAHA |
LGU2A222MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | MALIEYH07AD422L02K vs LGU2A222MERAGA |
LV100M2200BP5-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | MALIEYH07AD422L02K vs LV100M2200BP5-2550 |
MALIEYH07AD422L42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MALIEYH07AD422L02K vs MALIEYH07AD422L42K |
8222MAM2550LTN110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AD422L02K vs 8222MAM2550LTN110 |