Part Details for MALIEYH07AD422L42K by Vishay Intertechnologies
Overview of MALIEYH07AD422L42K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYH07AD422L42K
MALIEYH07AD422L42K CAD Models
MALIEYH07AD422L42K Part Data Attributes
|
MALIEYH07AD422L42K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07AD422L42K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 129 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.407 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2850 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07AD422L42K
This table gives cross-reference parts and alternative options found for MALIEYH07AD422L42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07AD422L42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV100M2200BP542550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | MALIEYH07AD422L42K vs LV100M2200BP542550 |
LGU2A222MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | MALIEYH07AD422L42K vs LGU2A222MERAHA |
ECS2ABW222MLL10250050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | Nantong Jianghai Capacitor Co Ltd | MALIEYH07AD422L42K vs ECS2ABW222MLL10250050 |
1222MAM2550LTN110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AD422L42K vs 1222MAM2550LTN110 |
SLG228M100S1A5R50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | MALIEYH07AD422L42K vs SLG228M100S1A5R50K |
LV100M2200BP3-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | MALIEYH07AD422L42K vs LV100M2200BP3-2550 |
ELG228M100AR6AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount | KEMET Corporation | MALIEYH07AD422L42K vs ELG228M100AR6AV |
2222MAM2550LTN110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07AD422L42K vs 2222MAM2550LTN110 |
EHP222M2ABA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | MALIEYH07AD422L42K vs EHP222M2ABA |
LV100M2200BP442550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | MALIEYH07AD422L42K vs LV100M2200BP442550 |