There are no models available for this part yet.
Overview of LG100M2200BPF-2550 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IPS2550DE1R | Renesas Electronics Corporation | Inductive Position Sensor for High-Speed Motor Commutation (Automotive) | |
7MPV6255-000 | Renesas Electronics Corporation | SRAM MODULE | |
IPS2550STKIT | Renesas Electronics Corporation | Evaluation Kit for IPS2550 |
Price & Stock for LG100M2200BPF-2550 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LG100M2200BPF-2550
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 100 V, ± 20%, Snap-In - Bulk (Alt: LG100M2200BPF-2550) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
CAD Models for LG100M2200BPF-2550 by YAGEO Corporation
Part Data Attributes for LG100M2200BPF-2550 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
6.6 mA
|
Length
|
50 mm
|
Manufacturer Series
|
LG
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
2550 mA
|
Series
|
LG
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LG100M2200BPF-2550
This table gives cross-reference parts and alternative options found for LG100M2200BPF-2550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG100M2200BPF-2550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV100M2200BP542550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | LG100M2200BPF-2550 vs LV100M2200BP542550 |
LGU2A222MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | LG100M2200BPF-2550 vs LGU2A222MERAHA |
ECS2ABW222MLL10250050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | Nantong Jianghai Capacitor Co Ltd | LG100M2200BPF-2550 vs ECS2ABW222MLL10250050 |
1222MAM2550LTN110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG100M2200BPF-2550 vs 1222MAM2550LTN110 |
SLG228M100S1A5R50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | Teapo Electronic Corporation | LG100M2200BPF-2550 vs SLG228M100S1A5R50K |
LV100M2200BP3-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | LG100M2200BPF-2550 vs LV100M2200BP3-2550 |
ELG228M100AR6AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount | KEMET Corporation | LG100M2200BPF-2550 vs ELG228M100AR6AV |
2222MAM2550LTN110 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LG100M2200BPF-2550 vs 2222MAM2550LTN110 |
EHP222M2ABA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | LG100M2200BPF-2550 vs EHP222M2ABA |
LV100M2200BP442550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | LG100M2200BPF-2550 vs LV100M2200BP442550 |