MAL215868272E3
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 2700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of MAL215868272E3 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for MAL215868272E3 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL215868272E3 by Vishay BCcomponents

MAL215868272E3
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
ESR
70 mΩ
JESD-609 Code
e3
Leakage Current
0.34 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
3340 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. MAL215868272E3
    Vishay BCcomponents
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 2700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for MAL215868272E3

This table gives cross-reference parts and alternative options found for MAL215868272E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215868272E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELD278M063AR3AV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation MAL215868272E3 vs ELD278M063AR3AV
LG063M2700BP342535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, YAGEO Corporation MAL215868272E3 vs LG063M2700BP342535
1272LGM2535LHN4110 CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215868272E3 vs 1272LGM2535LHN4110
MAL215868272E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies MAL215868272E3 vs MAL215868272E3
8272LGM2535LSN4110 CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215868272E3 vs 8272LGM2535LSN4110
LG063M2700BP3-2535 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, YAGEO Corporation MAL215868272E3 vs LG063M2700BP3-2535
8272LGM2535LHN9110 CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215868272E3 vs 8272LGM2535LHN9110
SLG278M063S1A5R35K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, Teapo Electronic Corporation MAL215868272E3 vs SLG278M063S1A5R35K
ELG278M063AR3AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount KEMET Corporation MAL215868272E3 vs ELG278M063AR3AV
1272LGM2535LHN3110 CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MAL215868272E3 vs 1272LGM2535LHN3110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL215868272E3 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL215868272E3 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of MAL215868272E3 would you like to use for your alert(s)?
  • Please alert me when MAL215868272E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL215868272E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL215868272E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL215868272E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL215868272E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL215868272E3 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: