Part Details for SLG278M063S1A5R35K by Teapo Electronic Corporation
Overview of SLG278M063S1A5R35K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLG278M063S1A5R35K
SLG278M063S1A5R35K CAD Models
SLG278M063S1A5R35K Part Data Attributes
|
SLG278M063S1A5R35K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG278M063S1A5R35K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2000 mA | |
Series | LG | |
Terminal Pitch | 10 mm |
Alternate Parts for SLG278M063S1A5R35K
This table gives cross-reference parts and alternative options found for SLG278M063S1A5R35K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG278M063S1A5R35K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD278M063AR3AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SLG278M063S1A5R35K vs ELD278M063AR3AV |
LG063M2700BP342535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | SLG278M063S1A5R35K vs LG063M2700BP342535 |
1272LGM2535LHN4110 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG278M063S1A5R35K vs 1272LGM2535LHN4110 |
MAL215868272E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLG278M063S1A5R35K vs MAL215868272E3 |
8272LGM2535LSN4110 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG278M063S1A5R35K vs 8272LGM2535LSN4110 |
LG063M2700BP3-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | SLG278M063S1A5R35K vs LG063M2700BP3-2535 |
8272LGM2535LHN9110 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG278M063S1A5R35K vs 8272LGM2535LHN9110 |
ELG278M063AR3AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount | KEMET Corporation | SLG278M063S1A5R35K vs ELG278M063AR3AV |
1272LGM2535LHN3110 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG278M063S1A5R35K vs 1272LGM2535LHN3110 |
8272LGM2535LTN110 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLG278M063S1A5R35K vs 8272LGM2535LTN110 |