Part Details for 1272LGM2535LHN3110 by Fenghua (HK) Electronics Ltd
Overview of 1272LGM2535LHN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 1272LGM2535LHN3110
1272LGM2535LHN3110 CAD Models
1272LGM2535LHN3110 Part Data Attributes
|
1272LGM2535LHN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1272LGM2535LHN3110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2110 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1272LGM2535LHN3110
This table gives cross-reference parts and alternative options found for 1272LGM2535LHN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1272LGM2535LHN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD278M063AR3AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 1272LGM2535LHN3110 vs ELD278M063AR3AV |
LG063M2700BP342535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | 1272LGM2535LHN3110 vs LG063M2700BP342535 |
1272LGM2535LHN4110 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1272LGM2535LHN3110 vs 1272LGM2535LHN4110 |
MAL215868272E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 1272LGM2535LHN3110 vs MAL215868272E3 |
8272LGM2535LSN4110 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1272LGM2535LHN3110 vs 8272LGM2535LSN4110 |
LG063M2700BP3-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | 1272LGM2535LHN3110 vs LG063M2700BP3-2535 |
8272LGM2535LHN9110 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1272LGM2535LHN3110 vs 8272LGM2535LHN9110 |
SLG278M063S1A5R35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, | Teapo Electronic Corporation | 1272LGM2535LHN3110 vs SLG278M063S1A5R35K |
ELG278M063AR3AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount | KEMET Corporation | 1272LGM2535LHN3110 vs ELG278M063AR3AV |
8272LGM2535LTN110 | CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1272LGM2535LHN3110 vs 8272LGM2535LTN110 |